Amphenol FM3SX10P1101MLF technical specifications.
| Cable Type | Optical Cable |
| Gender | PL |
| Connector Type A | FC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Amphenol FM3SX10P1101MLF to view detailed technical specifications.
No datasheet is available for this part.