
N-Channel PowerTrench® MOSFET, 20V Drain to Source Breakdown Voltage, 7A Continuous Drain Current, and 26mΩ Rds On Max. This single-element transistor features a 1.6mm x 1.6mm x 0.5mm surface-mount package with tape and reel packaging for 5000 units. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 2.1W. Key electrical characteristics include a 700mV threshold voltage and a 3.2ns fall time. RoHS compliant and lead-free.
Onsemi FDME410NZT technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 1.025nF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
