
This dual power transformer from Triad Magnetics features a dual primary winding and a single secondary winding. It has a maximum output current of 1.8A and is designed for chassis mount applications. The transformer is RoHS compliant and is packaged in a quantity of 8. It measures 102.39mm in length, 57.15mm in width, and 2.562inch in height, with a seated height of 65.07mm. The weight of the transformer is 2.8lb.
Sign in to ask questions about the Triad Magnetics FD8-56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD8-56 technical specifications.
| Height | 2.562inch |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 1.8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD8-56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.