This 40x40x20mm flange mount DC fan features a nominal speed of 8600 RPM and a maximum airflow of 9.83. It operates at a voltage rating of 12V and has a noise level of 34.2. The fan is equipped with ball bearings and a lead wire termination style.
Asia Vital Components F4020B12H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 20 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 20 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 8600r/min |
| Maximum Airflow | 9.83CFM |
| Maximum Pressure | 0.417inH2O |
| Noise Level | 34.2dB |
| Line Current | 0.17A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components F4020B12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.