Vishay F102K43Y5PR6UK7 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F102K43Y5PR6UK7 to view detailed technical specifications.
No datasheet is available for this part.