Panasonic EYP2MP098AFT technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 32VDC |
| Cut-Off Temperature | 94°C |
| Max Operating Temperature | 60°C |
| Cut-Off Temperature Accuracy | -2.5|3°C |
| Holding Temperature | 65°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 135°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP2MP098AFT to view detailed technical specifications.
No datasheet is available for this part.