Search Results for "ew50rbgu 3p005d 0b795 Fuji Electric"
Filters
BW50RBGU-3P005
Fuji Electric
240VAC 5A Panel Mount Circuit Breaker
Datasheet
Panel Mount
Active
Type:
Molded Case
Number of Poles:
3
Voltage Rating:
240VAC
Current Rating:
5
A
EW50RAGU-3P005B
Fuji Electric
Circuit Breaker Hydraulic Magnetic 3Pole 5A 440VAC
Datasheet
Panel Mount
Active
Type:
Hydraulic Magnetic
Number of Poles:
3
Voltage Rating:
440VAC
Current Rating:
5
A
EW50RAGU-3P005K
Fuji Electric
Circuit Breaker Hydraulic Magnetic 3Pole 5A 440VAC
Datasheet
Panel Mount
Active
Type:
Hydraulic Magnetic
Number of Poles:
3
Voltage Rating:
440VAC
Current Rating:
5
A