Cable Assembly Keyboard 7.6m Circular DIN to Circular DIN 5 to 5 POS M-M
Black Box EVMBDC-0025-MM technical specifications.
| Cable Type | Keyboard |
| Connector Type A | Circular DIN |
| Connector Type B | Circular DIN |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.