ERP Power EVM120W-1400-80 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 66 to 80VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 112W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ERP Power EVM120W-1400-80 to view detailed technical specifications.
No datasheet is available for this part.