
Analog Devices EVAL-ADF4193EBZ1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.5GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4193EBZ1 to view detailed technical specifications.
No datasheet is available for this part.