
Texas Instruments EV2300 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, SMBus |
| Lead Free | Contains Lead |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments EV2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
