NOGA INTERNAL SCRAPER SCRAPER WITH D66 BLADE, INTERNAL
120V 300W 525VA Standby UPS, Desktop, PWM Sine Wave
UPS Standby 120V 180W 350VA
UPS DESKTOP BATTERY BACK UP
UPS Standby Desktop 110V/115V/120V 300W 550VA
UPS - Uninterruptible Power Supplies 560VA Compct Low Profile Standby
UPS - Uninterruptible Power Supplies 2 OUTLETS 300VA
UPS Standby Desktop 110V/115V/120V 210W 350VA
UPS Standby Desktop 110V/115V/120V 450W 750VA
UPS 525VA 300W 120V 6OUT W/RJ11
Motorcycle Intercom 2x1.5V Bat 150MW Output Earphone and Mic
UPS - Uninterruptible Power Supplies Internet Office Standby UPS
UPS 350VA 180W 120V 6OUT W/RJ11
UPS Standby Desktop 110V/115V/120V 150W 300VA
UPS Standby Tower 115V/120V 280W 500VA
RF PWR DIVIDER 2GHZ-4GHZ MODULE
The Interleaver/De-interleaver LogiCORE module is a high-speedand compact design that is fully synchronousand using a single clock. It parameterizable features support both the Forney Convolutional architecture and the Rectangular Block architecture
ELEMENT14 BBB INTERMEDIATE KIT DEV BOARD, AM3358 BEAGLE BONE BLACK SBC
Dual Cable Driver IC, VQFN, Surface Mount
Dual-Slew-Rate 3Gbps QFP