SMD Switching Transformer 1:0.682, 155uH, 7W, 1.5kV Isolation
Surface Mount Transformer, 20mA, 125°C, 1.5kV Isolation, SMD/SMT
EP10 Series Surface Mount Transformer, 1:0.222 Turns Ratio, 125°C Max Temp
Switching Transformer 1:0.1:0.15 0.25Ohm/0.02Ohm Prim. DCR 0.0033Ohm Sec. DCR 30W 8 Terminal Gull Wing SMD
SMPS Transformer, ROHS COMPLIANT
20.4uH SMD/SMT Inductor, 11.43mm Height, 15.24mm Length, 13.08mm Width
EP10 Core set N30 PU=2 ST, B65841AR30, EPCOS
CONN HOUSING
EP10 Core set T38 PU=2 ST, B65841AY38, EPCOS
CLIP, EP10 - Clip Style:Mounting Clip; Length:11.8mm; SVHC:No SVHC (20-Jun-2011);
FERRITE CORE, EP, 3F3
EP10 Assembly set PU=1 PAK, B65842S2000X, EPCOS
Ferrite Cores & Accessories EP10-N30 +30%-20%
3 Pos Crimp Wire Housing, ST, Cable Mount
Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Package Automotive
Ferrite Cores & Accessories COIL FORMER VYNCOLIT X611
Ferrite Cores & Accessories EP10 T38 53 +3% -3%
TRANSF ADSL OVER POTS EP10 SMD
Base: EP10 Clear