Intel Core Duo/2 Duo/Solo SBC, 2GB DDR2, 945GME, 2x GbE
CONNECTOR BOARD-BOARD 6POS SMD
CONN SPRING MOD 4POS SMD
CONN SPRING MOD 8POS SMD
8-Contact Female Surface Mount Rectangular Connector
i.MX6 Solo SOM, 800MHz, 512MB DDR3, 4GB eMMC, GbE, HDMI/LVDS/MIPI
i.MX6 Quad 1GHz SOM | 1GB DDR3 | 4GB eMMC | ARM Cortex A9
8-Contact Female Surface Mount Connector, Gold Plating, 1200/Pack
Intel Core Duo/2 Duo SBC, 2GB DDR2, 2x GbE, 945GME
CONNECTOR BOARD-BOARD 8POS SMD
NO CLIMB SOLO 330-001 TESTER, DETECTOR, SMK AEROSL DISPENSR
NO CLIMB SOLO 101-001 POLE, EXTENSION, 1.13M
Board to Board & Mezzanine Connectors 4P STAG SOLO STACKER 1.9-2.1mm STK HEIGHT
Board to Board & Mezzanine Connectors 20P W/ PCB LOC BOSS 9158 MOBO SOLO
SOLO SERIES MDT MOUNT SHAFT 9
SOLO SERIES MDT MOUNT SHAFT 6
Board to Board & Mezzanine Connectors 40P SOLO STACKER MOBO CONNECTOR
FUME EXTRACTOR, SOLO UNIT, COMPLETE KIT; Flow Rate:53cu.ft/min; Supply Voltage:120VAC ;RoHS Compliant: NA
Board to Board & Mezzanine Connectors 24P 2.1mm STACK HGHT 9158 MOBO SOLO