CloudGate Micro - Industrial Worldwide LTE Cat 4 Programmable Gateway
PATCH CORD, CAT 5E, 0.5M, GREY; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:20; Cable Length - Metric:508mm; Jacket Color:Grey; LAN Category:Cat5e ;RoHS Compliant: Yes
LAN cable shielded 4 x 2, CAT 5E CHAIN PUR FLEX UTP-C, Kabeltronik
LAN cable shielded 4 x 2, CAT 7 MOBIL PUR FLEX STP-C, Kabeltronik
LAN cable shielded 4 x 2, CAT 7 MOBIL HIGHFLEX STP-C, Kabeltronik
PATCH CORD, CAT 5E, 1.5 M, BLUE; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:4.9ft; Cable Length - Metric:1.5m; Jacket Color:Blue; LAN Category:Cat5e ;RoHS Compliant: Yes
Cat 24 Port Data 4x1G LAN, WSC365024TSL
Cat 2960C Swch 8 Fe 2 X Dual Uplink Lan
PATCH CORD, CAT 5E, 25FT, WHITE; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Jacket Color:White; Cable Length:25ft; Colour:White; LAN Category:Cat5e ;RoHS Compliant: Yes
CABLE, PATCH, CAT 5E UTP, GREY, 304.8M; Cable Shielding: Unscreened; LAN Category: Cat5e; Wire Gauge: 26AWG;...
Cable LAN F/FTP 4P Cat 6A 550 MHz 500 m
Cable LAN U/UTP 4P Cat 6A 550 MHz LSZH 500 m
Cable LAN F/FTP 4P Cat 6A 550 MHz LSZH 1000 m
Cable LAN F/FTP 2x4P Cat 6A 550 MHz 500 m
Cable LAN F/FTP 4P Cat 6A 550 MHz LSZH 500 m
Cable LAN F/FTP 4P Cat 6A 550 MHz 1000 m
Cable LAN F/FTP 2x4P Cat 6A 550 MHz LSZH 500 m