Essentra EHCBS-10-6-01 technical specifications.
| Body Length (Metric) (mm) | 9.5 |
| Body Length (Imperial) (in) | 3/8 |
| Panel Thickness A (Metric) (mm) | 1.57 |
| Type | Edge Holding Circuit Board Support |
| Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra EHCBS-10-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.