
4PDT slide switch featuring a latched, non-illuminated, standard actuator with a 6mm length and 2mm travel. This through-hole, right-angle mounted component offers a 2 position, On-On switch function with solder terminals. It boasts a 200mA contact current rating, 30V AC/DC voltage rating, and an electrical life of 10,000 cycles, utilizing copper alloy contacts with silver plating. Operating within a -20°C to 70°C temperature range, this RoHS compliant switch is packaged in bulk.
E-Switch EG4208A technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG4208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
