E-Switch EG2601C technical specifications.
| Actuator Length | 6.5mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG2601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.