E-Switch EG2325B technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch EG2325B to view detailed technical specifications.
No datasheet is available for this part.