E-Switch EG2324 technical specifications.
| Actuator Length | 7mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Height | 11.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG2324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
