Namco Controls EE210-33280 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Response Frequency | 16Hz |
| Hysteresis | 3% to 10% |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
Download the complete datasheet for Namco Controls EE210-33280 to view detailed technical specifications.
No datasheet is available for this part.