The 10V 3.3uF 10% Tolerance Surface Mount Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has an ESR of 5 and a leakage current of 0.5. It is available in a 2012-15 package with a pad termination style and a flat construction. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TACR335K010PTA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TACR335K010PTA to view detailed technical specifications.
No datasheet is available for this part.