Namco Controls EA700-25102 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Namco Controls EA700-25102 to view detailed technical specifications.
No datasheet is available for this part.