This 11-contact DIP socket features a straight body orientation and is designed for through hole mounting. It is terminated with solder and has a compact design with a product length of 31.5mm, a product depth of 31.5mm, and a product height of 15.3mm.
Hamamatsu Photonics E678-11M technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 15.3 |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hamamatsu Photonics E678-11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.