Cable Assembly UL 2919 5m 28AWG D-Subminiature to D-Subminiature 15 to 15 POS M-M
CNC Tech 730-10079-00500 technical specifications.
| Cable Type | UL 2919 |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 730-10079-00500 to view detailed technical specifications.
No datasheet is available for this part.