220uF 10V Tantalum Capacitor, 7343 SMD, 100mR ESR, 125°C
10-Bit 1-Ch SPI DAC, Voltage Output, 2.7-5.5V, MSOP
10-Bit Serial DAC, 1-Ch, SPI, 3.5LSB INL, 5.5V, DFN
10 Pos Rectangular Connector, 16A, 500V, Crimp, Female, Grey
8-Bit 40MHz FLASH MCU, PIC Core, SOIC, 16KB, 25 I/O
8-Bit 40MHz MCU, 64KB FLASH, 36 I/O, I2C, SPI, UART, PDIP
Rectangular Connector, 6 Pos, Male, 16A, 600V, Crimp
Dual Op Amp, 24MHz GBW, 1.8mV Vos, 63dB CMRR, DFN EP
Dual Op Amp, 50MHz BW, 200uV Vos, 6pA Ib, 95mA Io, MSOP
8-Bit 20MHz FLASH MCU, PIC Core, PDIP-8, 6 I/O, 3.5KB
3.3V DC/DC Charge Pump Controller, 100mA, 650kHz, MSOP
Dual Op Amp, 50MHz GBW, 200uV Vos, 95mA Out, DFN EP
Shielded Metal Backshell, Straight, 9 Pos, E Shell Size
9 Pos Female D-Sub Connector, Right Angle, Solder, 300V
9 Pin Female D-Sub Connector, Solder, Straight, 250V
9 Pos D-Sub Connector, Female, RA, Solder, Gold/Tin, Metal Shell
9 Pos D-Sub Plug, Male, Straight, Through Hole, 6A, 250V
48 Pos 3 Row RA Header, 5.08mm Pitch, Solder, Male, 6A
9 Way Female D-Sub Connector, 820pF, Straight, Solder, 5A
9 Pos Female D-Sub Connector, RA, Solder, Tin/Gold Plated