
Stmicroelectronics E-STLC7550TQF7 technical specifications.
| Package/Case | TQFP |
| Data Rate | 56Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E-STLC7550 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STLC7550TQF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
