This 12-contact crimp wire housing is designed for cable mounting applications. It features a straight body orientation and can operate within a temperature range of -55 to 125°C. The housing is rated for a maximum voltage of 600VAC and is terminated using a crimp method.
Positronic PLCH12M0ST35C1/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLCH12M0ST35C1/AA to view detailed technical specifications.
No datasheet is available for this part.