Search Results for "dsa g06 d4s egry e230 e22 nachi fujikoshi corp"
Filters
SWR201-NRTN-S06-SA-WH
Sullins
6-Position Shrouded Header, 125V, Through Hole, TIN, Brass, -25°C to 85°C
Datasheet
Through Hole
Active
Contact Finish - Mating:
TIN
Contact Material:
Brass
Contact Shape:
Square
Contact Type:
Male Pin
SWR201-NREN-S06-SA-WH
Sullins
CONN HDR 2MM TIN 6POS
Datasheet
Obsolete
Color:
White
Contact Plating:
Tin
Contact Type:
Male Pin
Mount:
Through Hole