TE Connectivity 0-060617-4 technical specifications.
| Contact Plating | Tin |
| Current Rating | 13A |
| Height | 3.81mm |
| Length | 17.7mm |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-060617-4 to view detailed technical specifications.
No datasheet is available for this part.