
LVDS 28-bit channel bus transceiver, operating at 66 MHz with a data rate of 1848 Mbps. Features 28 receivers and 4 drivers, with ESD protection. Surface mountable in a 56-TSSOP package, this component operates from a 3V to 3.6V supply, with a nominal 3.3V. Maximum power dissipation is 1.61W, and it has a temperature range of -40°C to 85°C.
Texas Instruments DS90CR286MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR286MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
