
LVDS 21-bit Channel Link Transmitter, operating at 66 MHz, features a 3.3V supply voltage with a range of 3V to 3.6V. This surface mount component offers a data rate of 1386Mbps and includes ESD protection. Packaged in a 48-TSSOP with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height, it operates within a temperature range of -40°C to 85°C. The transmitter has 1 transmitter, 3 drivers, and 21 receivers, with a maximum power dissipation of 1.98W and a maximum supply current of 55mA.
Texas Instruments DS90CR215MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1386Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.98W |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 122W |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR215MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
