This SPST panel mount switch features a round button actuator and a maximum current rating of 1 ampere at 125 volts AC. The switch is designed for momentary contact applications and has a termination style of solder. It is mounted to a panel and has a straight body orientation. The panel cutout dimensions are 15mm in diameter.
Miyama Electric DS-663C-R-W-S-K-K technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 15(Round)mm |
Download the complete datasheet for Miyama Electric DS-663C-R-W-S-K-K to view detailed technical specifications.
No datasheet is available for this part.