Search Results for "dhr24d23 teledyne relays"
Filters
DHR24D23/R
Teledyne
Solid State Relay 14mA 32V DC-IN 23A AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000
V
Maximum Input Current:
14
mA
Peak Non-Repetitive Surge Current:
250
A
DHR24D23
Teledyne
Solid State Relay 14mA 32V DC-IN 23A AC-OUT 4-Pin
Datasheet
Active
Input Type:
DC
Max Input Current:
14mA
Max Input Voltage:
32V
Max Output Current:
23A