
Dual output DC-DC converter module with fixed 15V and -15V outputs, delivering up to 33mA and 30mA respectively. Features 1kV isolation, 76% efficiency, and an 800kHz switching frequency. Operates from a 21.6V to 26.4V input, with a maximum output power of 970mW. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Packaged in a 7-pin PDIP with RoHS compliance.
Texas Instruments DCP012415DBP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 76% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 970mW |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 510mW |
| Nominal Output Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP012415DBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
