
1W isolated unregulated DC/DC converter in a 7-SOP SMD/SMT package. Features dual outputs with 12V and -12V voltages, delivering up to 41mA and 40mA respectively. Operates efficiently at 82% with a switching frequency of 800kHz, providing 1kV isolation. Input voltage range is 4.5V to 5.5V, with output voltage adjustable between 11.4V and 12.6V. Includes over-temperature protection (OTP) and short-circuit protection (SCP), operating across a temperature range of -40°C to 100°C.
Texas Instruments DCP010512DBP-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 82% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Voltage | 12.6V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010512DBP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
