
Isolated, unregulated DC/DC converter, 1W output power, featuring dual fixed outputs of 6.5V and -6.5V, each with a 70mA maximum output current. Operates from a 4.5V to 5.5V input voltage range with 81% efficiency at 800kHz switching frequency. Offers 1kV isolation voltage and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a compact 7-SOP form factor, suitable for board mounting, with an operating temperature range of -40°C to 100°C.
Texas Instruments DCP010507DBP-UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 70mA |
| Current - Output 2 | 70mA |
| Efficiency | 81% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 7.6V |
| Min Output Voltage | 6.4V |
| Max Power Dissipation | 494mW |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 7.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 6.5V |
| Voltage - Output 2 | -6.5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010507DBP-UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.