Conn Mini HDMI RCP 19 POS 0.4mm Solder ST Thru-Hole 19 Terminal 1 Port
Japan Aviation Electronics Industry DC2R019JA7 technical specifications.
| Type | Mini HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry DC2R019JA7 to view detailed technical specifications.
No datasheet is available for this part.