
Octal 16-bit digital-to-analog converter (DAC) featuring a parallel interface and bipolar/unipolar voltage output. Offers 16-bit resolution with a full-scale error of 15 LSB and integral nonlinearity of 4 LSB. Operates with dual supply voltages from 4.5V to 18V, and single supply voltages from 9V to 36V. This surface-mount component, housed in a VQFN EP package with gold contact plating, functions across an extended temperature range of -40°C to 105°C. Power dissipation is a maximum of 224mW with a nominal supply current of 4.5mA.
Texas Instruments DAC8728SRTQT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8728 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SRTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
