Analog Devices DAC8222FW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8222FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.