
The DAC081S101CIMKX is an 8-bit single digital-to-analog converter (DAC) with a single channel. It operates over a supply voltage range of 2.7V to 5.5V and is available in a SOT-23-6 package. The device is suitable for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The DAC081S101CIMKX is not RoHS compliant and contains lead in its contact plating.
Texas Instruments DAC081S101CIMKX technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC081S101CIMKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
