The T541D337M006CT66107280 is a 330uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It features a low ESR of 0.01 and a leakage current of 208. The capacitor is constructed with a flat design and is mounted on the surface. It has a case code of D and a package type of 7343-31. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T541D337M006CT66107280 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Leakage Current | 208uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541D337M006CT66107280 to view detailed technical specifications.
No datasheet is available for this part.