The D42AQ3GD is a basic SPST switch with a roller lever actuator style, rated for 250VAC and 3A. It features a screw mount termination style and a quick connect termination. The switch has an operating force of 0.34 and an electrical life of 50,000 cycles. It is designed to operate within a temperature range of -40°C to 85°C.
ZF Electronics D42AQ3GD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 74.57@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.