ZF Electronics D426Q3RD technical specifications.
| Max Current Rating | 3@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 74.57@ULVA |
| Electrical Life | 50000@ENCycles |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D426Q3RD to view detailed technical specifications.
No datasheet is available for this part.