680uF 4V Tantalum Polymer Cap, 10mR ESR, 105°C, SMD 7343
Tantalum Polymer Cap 220uF 10V 40mR SMD 7343
56nF Polyester Film Capacitor 250V 10% 2416 Surface Mount
13.0625MHz SMD Crystal, 50ppm Stability, 85°C Max Temp
Switch, snap acting; Button act; SPDT; 125/250 VAC; 10 A; QC terms
LEGRIS 3166 04 10 Pneumatic Fitting, D4-10, Reducer, 4 mm, 12 mm
Intel RealSense Depth Camera D415 (82635ASRCDVKHV)
SWITCH ROTARY 2-11POS 500MA 115V
General Purpose Inductor 47uH 10% 14.4A 0.018R Radial Through Hole
General Purpose Inductor 10uH 10% 27A 0.005R Through-Hole
General Purpose Inductor 2700uH 10% 4A 0.555R Through-Hole
General Purpose Inductor 680uH 10% 7.2A Radial Through Hole
Inductor High Current Wirewound 3300uH 10% 1KHz 0.773Ohm DCR RDL
Inductor High Current Wirewound 150uH 10% 1KHz 0.04Ohm DCR RDL
Inductor High Current Wirewound 82uH 10% 1KHz 0.023Ohm DCR RDL
Inductor High Current Wirewound 820uH 10% 1KHz 0.154Ohm DCR RDL
Inductor High Current Wirewound 27uH 10% 1KHz 0.01Ohm DCR RDL
Inductor High Current Wirewound 100uH 10% 1KHz 0.025Ohm DCR RDL
Radial General-Purpose Inductor 120uH 14.4A 0.028R Through-Hole
Cap Film 0.15uF 100V PEN 10% (6 X 4.1 X 2.8mm) Stacked 85°C T/R