
The Omron D3SK-A1L is a toggle switch with a SPST configuration and a rated DC voltage of 5V. It features a surface mount package and is capable of withstanding 100,000 electrical cycles. The switch operates within a temperature range of -25°C to 85°C and has a mechanical life of 150,000 cycles. It is available in a tape and reel packaging format with 1000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron D3SK-A1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3SK-A1L technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
