
Two-contact, straight male interconnection device with a 10.16mm pitch. Features brass contacts with gold plating, housed in blue PBT insulation. Rated for 10A current and UL94 V-0 flammability. RoHS compliant, with a body length of 12mm and overall dimensions of 15.1mm (length) x 12mm (width) x 3.2mm (depth). Supplied in bulk packaging.
Harwin D3088-97 technical specifications.
| Body Length | 12mm |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 15.1mm |
| Material | PBT, Polybutylene |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3088-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.