Extruded Aluminum Heat Sink, Half Brick, Black Anodized, 8.57°C/W
Copper TO-5 Heat Sink, Cylindrical, 14°C/W, Bolt/Clip Mount
Extruded Heat Sink, 3.8°C/W, Black Anodized Aluminum, 1"x1.65"
Extruded Heat Sink, Black Anodized, Press-Fit, 0.5°C/W
TO-220 Kapton Insulator, 0.4°C/W Thermal Resistance, 200°C Max
TO-220 Thermal Insulator, 0.33°C/W, Grey, 2.7 Dielectric
Kapton Insulator, Rectangular, 0.4°C/W Thermal Resistance, -60-200°C
PTFE Insulator, 0.375" OD, 0.141" ID, 0.217" H
Extruded Heat Sink, 3.86" Wide x 36" Length, Standard Flatback
PL Series Wedgelock, 3.80" Length, Hard Black Anodize Finish
Wakefield-Vette 125631 Flatback Extruded Heat Sink (12.75"W x 12"L)