The HL7A-392-WT is a high current power choke with a wirewound technology and an inductance of 3900uH. It has a tolerance of 15% and is tested at a frequency of 1KHz. The maximum DC current is 0.1A and the maximum saturation current is 0.2A. The maximum DC resistance is 8.6 ohms. The choke is available in an axial lead style with a product length of 24 and a product diameter of 7. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL7A-392-WT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 8.6Ohm |
| Minimum Self Resonant Frequency | 0.45M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-392-WT to view detailed technical specifications.
No datasheet is available for this part.