
5-position, 1-row, vertical shrouded header for wire-to-board connections. Features 5.08mm pitch, tin contact plating, and a 15A maximum current rating. Designed for through-hole mounting with solder termination. Operating temperature range from -20°C to 100°C, with a 300V voltage rating. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Sign in to ask questions about the Weidmuller 1524460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1524460000 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1524460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.